Draper 03208 230V SMD LED Tripod Site Light 30W 3300 Lumens - 03208

MPN
03208
Brand
Draper
EAN-13
5059482048036
Order Code
92-2749
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    110V 230
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 72 in stock

This 3,300 lumens telescopic tripod SMD LED site light gives an even spread of light through a beam angle of 100 degrees, with a colour temperature of 6,000 to 6,500K –– cool white to daylight –– meaning fewer shadows.

Made from cast aluminium and toughened glass with bumpers for added protection, the slim tripod site light has a durable aluminium die-cast housing and is adjustable to a maximum extended height of 1.3m, with a minimum lowered height of 0.8m.

The site light is suitable for industrial use and is IP65 and IK06 rated.

It comes supplied with a 3m VDE cable and an approved plug.

This 5,500 lumens telescopic tripod SMD LED site light is part of a wide range of SMD LED site lights available from Draper Tools.

  • Wattage: 30
  • Brightness: 3,300 lumens
  • Product dimensions: W 400 x H 700 x D 150mm
  • Lens size: H 98 x W 185.8mm
  • Beam angle: 100°
  • Colour temperature: 6,000-6,500K
  • Weight: 5.5kg
Type Site light
Lumens 3300
Voltage 230
Wattage 30W

Reviews

Be the first to submit a review

Trustpilot