Draper 03187 110V SMD LED Tripod Site Light 10W 1100 Lumens - 03187

MPN
03187
Brand
Draper
EAN-13
5059482047930
Order Code
92-2735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £39.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 141 in stock

These telescopic tripod SMD LED site lights give an even spread of light through a beam angle of 100 degrees, with a colour temperature of 6,000 to 6,500K –– cool white to daylight –– meaning fewer shadows.

Made from cast aluminium and toughened glass with bumpers for added protection, these slim tripod site lights have a durable aluminium die-cast housing and are adjustable to a maximum extended height of 1.3m, with a minimum lowered height of 0.8m.

The site lights are suitable for industrial use and are IP65 and IK06 rated.

They come supplied with a 3m VDE cable and an approved plug.

These telescopic tripod SMD LED site lights are part of a wide range of SMD LED site lights available from Draper Tools.

  • Wattage: 10
  • Brightness: 1,100 lumens
  • Product dimensions: W 250 x H 700 x D 150mm
  • Lens size: W 126.4 x H 88mm
  • Beam angle: 100°
  • Colour temperature: 6,000-6,500K
  • Weight: 4.5kg
Type Site light
Lumens 1100
Voltage 110V
Wattage 10W

Reviews

Be the first to submit a review

Trustpilot