Draper 03141 230V IP44 Site Plug (32A)

MPN
03141
Brand
Draper
EAN-13
5059482003295
Order Code
91-7387
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 33 in stock

IP44 rated 230V site plug, conforms to latest EN regulations. IP44 splash proof rating makes this plug ideal for use in a variety of outdoor environments including marinas, campsites and on construction sites.

  • Current 32A-6H
  • Voltage 200-250V AC
  • Contacts 2 PHASE + EARTH
  • IP Rating IP44
Type 2P+E Free Plug 230V
Current Rating 32A
Contact Termination Screw
Wire Gauge AWG 12
Gender Plug
Amp 32A
Contacts per Unit 3
Current 32A-6H
IEC Standard 60309-1
Mounting method Inline
Mounting Type Cable Mount
Power Source 230V
Switch No
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot