Draper 02991 230V IP44 Site Socket (16A)

MPN
02991
Brand
Draper
EAN-13
5059482003288
Order Code
91-7386
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

IP44 rated 230V site socket, conforms to latest EN regulations. A spring-hinged lid protects socket when not in use. IP44 splash proof rating makes this socket ideal for use in a variety of outdoor environments including marinas, campsites and on construction sites.

  • Current 16A-6H
  • Voltage 200-250V AC
  • Contacts 2 PHASE + EARTH
  • IP Rating IP44
Type 2P+E Free Socket 230V
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Socket
Amp 16A
Contact 2 PHASE + EARTH
Contacts 2 PHASE + EARTH
Contacts per Unit 3
Current 16A-6H
IEC Standard 60309-1
Mounting method Inline
Mounting Type Cable Mount
Power Source 230V
Switch No
Voltage 200-250V AC
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot