Draper 02567 400mm Petrol Chainsaw with Oregon® Chain and Bar (37cc)

MPN
02567
Brand
Draper
EAN-13
5010559025671
Order Code
92-2483
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £136.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: 2 stroke petrol engine, Walbro carburettor, Manual choke, Safety throttle lever, Rapid reaction chain brake, Priming bulb, Anti-vibration handle, Oregon� chain and bar, Automatic adjustable chain lubrication, Supplied with: blade sheath; 2 stroke mixing bottle; 14-19mm box spanner/screwdriver and chainsaw file. Display carton.

  • Engine capacity 37.2cc - 2 stroke
  • Engine output 1300W (1.73HP)
  • Bar length 400mm
  • Max engine speed 11000r/min
  • Chain pitch 9.525mm (3/8”)
  • Chain gauge 1.27mm
  • Fuel tank capacity 310ml
  • Oil tank capacity 210ml
  • Weight 6kg
Type Chainsaw
Fuel tank capacity 310ml
Oil tank capacity 210ml

Reviews

Be the first to submit a review

Trustpilot