Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 02337 Storm Force® 10.8V Power Interchange 3/8" Impact Wrench 80Nm - Bare

Order Code:  

92-0275

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 02337  Copy to clipboard EAN-13: 5010559023370
 Report an error

Discontinued

Features: Part of the Draper Storm Force 10.8V Power Interchange series, LED work light, Variable speed control with electronic brake, Batteries and chargers are available separately. Draper Storm Force® 10.8V interchangeable battery system allows you to combine one battery with any of the tools within the 10.8V Storm Force series (not compatible with Draper Storm Force® 20V).

  • Battery 10.8V Stormforce Li-ion
  • Impact Rate 0-3500bpm
  • Max speed (No Load) 0-2500rpm
  • Max Torque 80Nm
  • Square Drive 3/8"
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Supplied in Case No
  • Weight 0.95kg
Type Impact Wrench

Reviews


Be the first to submit a review