Draper 02169 Telescopic Washing Brush - 3m (2 Piece) - 02169

MPN
02169
Brand
Draper
EAN-13
5059482032936
Order Code
92-2695
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £35.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 5 weeks

This telescopic washing brush extends from 1.26-3m and is supplied complete with connector and two wash head accessories - a large bristle brush and squeegee.

The handle is made from lightweight aluminium and has EVA foam soft grips for comfort when using.

It is simple to use, fitted with a quick release 1/2" hose connector and the water flow is easily controlled using the on/off switch.

Ideal for most cleaning applications including vehicles, with the extra length particularly useful for cleaning windows, conservatories and greenhouses.

  • Telescopic length: 1.26-3m
  • Head size: 28 x 6 x 14cm
  • Weight: 1.18kg
Type Washing Brush
Compatible With Draper
Head Size 28 x 6 x 14cm
Size 3m

Reviews

Be the first to submit a review

Trustpilot