Draper 01053 Anti-Freeze Tester

MPN
01053
Brand
Draper
EAN-13
5010559010530
Order Code
91-9496
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

For testing methanol and ethylene glycol. With green and white scales. Green scale should be used when the engine is hot and white scale should be used when the engine is cold. Testing range: - Methanol - 40°C - 12°C, Ethylene Glycol - 34°C - 12°C. Manufactured with a glass tube, PVC bulb and spout.

Type Tester
Capacity N/A
Range -5 to -40°C

Reviews

Be the first to submit a review

Trustpilot