Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Dowsil™ / Dow Corning® 744 Silicone Adhesive White 310ml

Order Code:  

87-1228

  Copy to clipboard
Brand: Dow Corning  Copy to clipboard MPN: 744  Copy to clipboard EAN-13: 5413278434418
 Report an error
Qty Unit Price (Ex VAT)
1+ £24.99

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
19 in Stock, despatched same dayAdditional quantity lead time 8 days

Buy Dow Corning 744 Silicone Adhesive White 310ml – a high quality, one-part silicone adhesive and sealant, designed to provide long-term bonding and to protect against moisture, environmental attack, mechanical and thermal shock as well as vibration.


  • Room temperature cure
  • Non-sag
  • Stable and flexible from –50°C to +180°C
  • Excellent dielectric properties
  • Neutral alkoxy cure system
  • Applications include bonding of large components such as batteries or capacitors to circuit boards
  • Supplied in 310ml cartridges
Type General purpose sealant
Volume 310ml
Colour White

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review