Double Sided Diamond Whetstone 250mm Coarse / Extra Coarse

DMT Brand: DMT

W10 Double sided (combination) diamond whetstones will not break, chip, crack, hollow or groove. These ultra precision whetstones are lightweight and have a totally rigid construction. Use water for lubrication no oil, smell or mess and can hone ALL hard materials: carbide, steel, the grits are denoted by a dual coloured circle which is set into one end.

Black: Extra Coarse Grade 220, 60 micron
Blue: Coarse Grade 325, 45 micron
Red: Fine Grade 600, 25 micron
Green: Extra Fine Grade 1200, 9 micron

The Blue side is suitable for general carpentry tools, tinsnips, side cutters, wood bits, garden tools etc.
The Black is suitable for damaged woodworking tools, cold chisels, axes, lawn edgers etc.

Black: Extra Coarse 220g, 60 micron
Blue: Coarse 325g, 45 micron

Description Image Product Buy Pricing (Ex VAT) Type Material
DMT W250CXNB Double Sided Diamond Whetstone 250mm Coarse / Extra Coarse
DMT W250CXNB Double Sided Diamond Whetstone 250mm Coarse / Extra Coarse
Standard range
Order code: 95-4831
MPN: W250CXNB

Despatched within 4 working days - 2 in stock
1+ £270.40
Price per unit Ex VAT
Whetstone Diamond coated
DMT W250FCNB Double Sided Diamond Whetstone 250mm Fine / Coarse
DMT W250FCNB Double Sided Diamond Whetstone 250mm Fine / Coarse
Standard range
Order code: 95-4833
MPN: W250FCNB

Despatched within 4 working days - 5 in stock
1+ £270.40
Price per unit Ex VAT
Whetstone Diamond coated

Trustpilot