Double Sided Diamond Whetstone 200mm Extra Fine / Coarse

DMT Brand: DMT

W8 double sided (combination) diamond whetstones will not break, chip, crack, hollow or groove. These ultra precision whetstones are lightweight and have a totally rigid construction. Use water for lubrication - no oil, smell or mess and can hone ALL hard materials: carbide, steel. The grits are denoted by a dual coloured circle which is set into one end.

Black: Extra Coarse Grade 220, 60 micron.
Blue: Coarse Grade 325, 45 micron.
Red: Fine Grade 600, 25 micron.
Green: Extra Fine Grade 1200, 9 micron.

The green side (Extra Fine) is suitable for general carpenters tools, wood flat bits, auger bits, garden tools, darts, fish hooks, masonry drills etc.
The blue side (Coarse) is suitable for knives, woodworking tools, T/C tooling etc.

Blue: Coarse 325g, 45 micron
Green: Extra Fine 1200g, 9 micron

Description Image Product Buy Pricing (Ex VAT) Type Material
DMT W8ECNB Double Sided Diamond Whetstone 200mm Extra Fine / Coarse
DMT W8ECNB Double Sided Diamond Whetstone 200mm Extra Fine / Coarse
Standard range
Order code: 95-4813
MPN: W8ECNB

Despatched within 4 working days - 5 in stock
1+ £220.20
Price per unit Ex VAT
Whetstone Diamond coated
DMT W8EFNB Double Sided Diamond Whetstone 200mm Extra Fine / Fine
DMT W8EFNB Double Sided Diamond Whetstone 200mm Extra Fine / Fine
Standard range
Order code: 95-4814
MPN: W8EFNB

Despatched within 4 working days - 5 in stock
1+ £189.28
Price per unit Ex VAT
Whetstone Diamond coated
DMT W8FCNB Double Sided Diamond Whetstone 200mm Fine / Coarse
DMT W8FCNB Double Sided Diamond Whetstone 200mm Fine / Coarse
Standard range
Order code: 95-4815
MPN: W8FCNB

Despatched within 4 working days - 1 in stock
1+ £189.28
Price per unit Ex VAT
Whetstone Diamond coated

Trustpilot