DÖRR 371089 Vlogging Kit VL-26 RGB LED ring light 130 LEDs Video Lighting

MPN
371089
Brand
DÖRR
EAN-13
4000461101328
Order Code
16-2143
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

DÖRR 371089, 2583969, is an advanced vlogging kit specifically designed for the enhancement of video lighting. The VL-26 RGB LED ring light integrates 130 high-efficiency LEDs, delivering vibrant and customised lighting conditions essential for professional video production and streaming applications. With its adjustable RGB settings, the device allows precise control over colour temperature and intensity, facilitating optimal lighting setups for various filming environments. This ring light is particularly useful in engineering fields that require detailed documentation and presentation of projects, where consistent illumination is critical. Its versatility makes it an ideal choice for both laboratory and field work, ensuring high-quality visual recording in diverse settings.
Type LED ring light
Colour Black
Power Not Specified
Colour temperature (max.) 6000K
Dimensions (W x H) 260 mm x 260 mm
Height 260mm
Light intensity 330l
Min. Colour Temperature 3000K
No. of LEDs 130
Weight 464g
Width 260mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot