DÖRR 371085 BVL-152 LED video spotlight 152 LEDs video lighting

MPN
371085
Brand
DÖRR
EAN-13
4000461097874
Order Code
16-2142
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £108.27 £92.03
10+ £90.33
50+ £90.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 09/10/2026

DÖRR 371085 is an innovative and robust LED video spotlight characterised by its 152 high-efficiency LEDs, designed to provide optimal lighting solutions in a variety of professional applications. The BVL-152 offers flexibility and precision with adjustable brightness levels, making it suitable for demanding photo and video shoots that require consistent and uniform illumination. Due to its compact design and ease of use, this device is ideal for both studio and field environments where reliable lighting is essential. Common engineering applications include live broadcasting setups, commercial photography, and other technical scenarios that benefit from enhanced visual clarity and detail using advanced video lighting systems.
Type LED video spotlight
Colour Black
Power Not Specified
Colour temperature (max.) 6500K
Dimensions (L x W x H) 7.4 x 12.5 x 1.5 cm
Height 1.5cm
Length 7.4cm
Light intensity 590l
Min. Colour Temperature 3000K
No. of LEDs 152
Operating Time 1.5 h (at highest setting)
Weight 212
Width 12.5cm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot