DÖRR 371055 DÖRR MVL-77 LED video spotlight Bi-colour No of LEDs 77

MPN
371055
Brand
DÖRR
EAN-13
4000461101427
Order Code
16-2140
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £68.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 25/07/2026

DÖRR 371055, 2583965, is a bi-colour LED video spotlight engineered for versatile lighting applications. This sophisticated device is equipped with 77 high-quality LEDs, providing a reliable and adjustable light source for professional video production and photography settings. Designed for precision and reliability, the LED video spotlight delivers consistent illumination, allowing for seamless control over colour temperature adjustments between warm and cool tones. Its compact structure makes it an ideal choice for use in studios or on location, offering engineers and technicians increased flexibility in maintaining desired lighting conditions.
Type LED video spotlight
Colour Black
Power Not Specified
Colour temperature (max.) 8500K
Dimensions (L x W x H) 20 x 87 x 97 mm
Height 97mm
Length 20mm
Light intensity 1280l
Min. Colour Temperature 2500K
No. of LEDs 77
Operating Time 2.5h
Weight 167g
Width 87mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot