DÖRR 371046 DÖRR SLR-9 LED Bi-colour Video Light 60 LEDs for smartphones

MPN
371046
Brand
DÖRR
EAN-13
4000461101274
Order Code
16-2137
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.84 £8.36
10+ £8.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 27/10/2026

DÖRR 371046, 2583962. This SLR-9 LED bi-colour video light features a compact design with 60 energy-efficient LEDs, providing versatile lighting solutions for smartphones. The bi-colour capability allows for adjustable colour temperatures to match diverse lighting environments, making it suitable for applications in photography, videography, and live streaming. This product caters to engineering professionals seeking precise lighting control in portable formats, useful in settings requiring adaptable illumination such as fieldwork documentation or technical presentations.
Type LED smartphone light
Colour White
Power Not Specified
Colour temperature (max.) 8500K
Dimensions (L x W x H) 38 x 95 x 125 mm
Height 125mm
Length 38mm
Light intensity 90l
Min. Colour Temperature 3500K
No. of LEDs 60
Operating Time 2.5
Weight 50g
Width 95mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot