Doro 380263 Wallet Case Doro 8100 Black Mobile Phone Case

MPN
380263
Brand
Doro
EAN-13
7322460081584
Order Code
18-8718
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £24.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

doro 380263, is a durable and functional wallet case designed specifically for the Doro 8100 mobile phone. This black wallet case offers robust protection for the device, integrating storage for valuables with its internal compartments, thus providing both security and utility. Engineered for practicality, the case features precise cut-outs that allow unobstructed access to essential ports and controls, ensuring seamless operation without needing to remove the phone from the case. The practical application of this product is well-suited for everyday use by individuals seeking to combine mobile phone protection with storage capabilities, enhancing the convenience of managing personal items alongside mobile devices.
Compatible With Universal
Colour Black
Material Faux leather
Type Flip cover
Weight 0.14

Reviews

Be the first to submit a review

Trustpilot