Dörner + helmer 791322 Fixed Wheel 25mm Dia 30kg Load Plastic TPE

MPN
791322
EAN-13
4002350543035
Order Code
08-9321
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.538
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,319 in stock

Dörner + Helmer manufactures the 791322 fixed wheel, which has a 25 mm diameter and a maximum load capacity of 30 kg. This rubber wheel is ideal for use in applications where stable, non-steering movement is necessary, such as equipment or furniture. The design ensures easy installation with its fixed wheel mount.
Type Ball bearing
Load Capacity 30kg
Tread Material Steel plate
Axle hole diameter 5.5mm
Colour Silver, Black
Hole distance 31 x 31 mm
Size 40 x 19 mm
Total height 29mm
Wheel Ø 25mm
Wheel Width 13mm

Reviews

Be the first to submit a review

Trustpilot