Dörner + helmer 790320 Swivel Wheel 30mm 20kg Galvanised Steel TPE

MPN
790320
EAN-13
4002350521507
Order Code
08-9320
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 277 in stock

Dörner + Helmer's 790320 swivel wheel features a 30 mm diameter and has a maximum load capacity of 20 kg. This castor is ideal for equipment requiring easy manoeuvrability, thanks to its pivot design and rubber wheel construction. It is commonly used in light-duty applications where smooth steering is essential.
Type Ball bearing
Load Capacity 20kg
Tread Material Steel plate
Axle hole diameter 5mm
Colour Silver, Grey
Hole distance 29 x 29 mm
Size 40mm
Total height 38mm
Wheel Ø 30mm
Wheel Width 14mm

Reviews

Be the first to submit a review

Trustpilot