Dörner + helmer 790310 Swivel Wheel 25mm 15kg Galvanised Steel Casing

MPN
790310
EAN-13
4002350536778
Order Code
08-9319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

The Dörner + helmer 790310 swivel wheel features a 25 mm diameter and can support a maximum load capacity of 15 kg. Ideal for equipment requiring manoeuvrability, this castor is designed for smooth pivoting and steering. Suitable for use in lightweight applications, such as furniture or small machinery.
Type Ball bearing
Load Capacity 15kg
Tread Material Steel
Axle hole diameter 5mm
Colour Silver, Grey
Hole distance 29 x 29 mm
Size 40mm
Total height 35mm
Wheel Ø 25mm
Wheel Width 13mm

Reviews

Be the first to submit a review

Trustpilot