Dörner + helmer 790140C Swivel Wheel 45mm 40kg Load Galvanised Steel

MPN
790140C
EAN-13
4002350501370
Order Code
08-9318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Dörner + helmer 790140C swivel wheel features a 45 mm diameter and a maximum load capacity of 40 kg. This castor is designed with a rubber wheel, ensuring smooth pivoting. It is suitable for trolleys and light machinery.
Type Ball bearing
Load Capacity 40kg
Tread Material Steel plate
Axle hole diameter 5.2mm
Colour Silver, Grey
Hole distance 30 x 30 mm
Size 42mm
Total height 65mm
Wheel Ø 45mm
Wheel Width 17mm

Reviews

Be the first to submit a review

Trustpilot