Dörner + helmer 790130C Swivel Wheel 36mm 35kg Load Galvanised Steel

MPN
790130C
EAN-13
4002350501202
Order Code
08-9317
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 167 in stock

The Dörner + Helmer 790130C swivel wheel is a robust equipment wheel with a diameter of 36 mm and a maximum load capacity of 35 kg. It features rubber wheels for smooth steering and pivoting, making it ideal for use in light-duty applications. This versatile castor is suitable for adding manoeuvrability to various equipment and furniture.
Type Ball bearing
Load Capacity 35kg
Axle hole diameter 17mm
Colour Silver, Grey
Hole distance 30 x 30 mm
Size 42mm
Total height 50mm
Wheel Ø 36mm
Wheel Width 15mm

Reviews

Be the first to submit a review

Trustpilot