Dörner + helmer 771100C Swivel Wheel 50mm 35kg Galvanised Steel

MPN
771100C
EAN-13
4002350500144
Order Code
08-9316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Dörner + Helmer 771100C swivel wheel features a wheel diameter of 50 mm and a maximum load capacity of 35 kg, making it ideal for lightweight equipment. Made with durable rubber, this castor offers smooth and reliable movement. Commonly used in steering castors and equipment wheels, it provides easy pivoting and manoeuvrability.
Type Plain bearing
Diameter 50mm
Load Capacity 35kg
Tread Material Steel plate
Axle hole diameter 5.2mm
Colour Silver, Grey
Hole distance 30 x 30 mm
Size 42mm
Total height 66mm
Wheel Ø 50mm
Wheel Width 20mm

Reviews

Be the first to submit a review

Trustpilot