Dörner + Helmer 771035 Swivel Wheel 35mm 100kg Zinc Steel Plastic Rim

MPN
771035
EAN-13
4002350557568
Order Code
08-9315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £13.03 £11.08
10+ £10.41
100+ £10.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Dörner + helmer swivel wheel (model 771035) has a wheel diameter of 35 mm and a load capacity of 100 kg. It features a durable pivot and rubber construction, making it suitable for steering castors and equipment wheels. Ideal for applications requiring high manoeuvrability and robust performance in lightweight equipment.
Type Ball bearing
Load Capacity 100kg
Tread Material Steel plate
Colour Silver, Grey
Hole distance 46 x 46 mm
Size 60 x 60 mm
Total height 58mm
Wheel Ø 35mm
Wheel Width 25mm

Reviews

Be the first to submit a review

Trustpilot