Dörner + helmer 770200C Swivel Wheel 75mm 50kg TPE Galvanised Steel

MPN
770200C
EAN-13
4002350500212
Order Code
08-9314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

The Dörner + helmer 770200C swivel wheel features a 75 mm diameter and a maximum load capacity of 50 kg. It is designed as a castor with rubber wheels for smooth pivoting and steering movements. This equipment wheel is suitable for use in various applications requiring mobility and ease of manoeuvrability.
Type Ball bearing
Load Capacity 50kg
Tread Material Steel plate
Axle hole diameter 6.2mm
Colour Silver, Grey
Hole distance 46 x 46 mm
Size 60 x 60 mm
Total height 101mm
Wheel Ø 75mm
Wheel Width 25mm

Reviews

Be the first to submit a review

Trustpilot