Dörner + helmer 770160 Swivel Wheel 50mm 40kg Load Capacity

MPN
770160
EAN-13
4002350543103
Order Code
08-9313
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The Dörner + helmer 770160 equipment swivel wheel features a 50 mm rubber wheel and a maximum load capacity of 40 kg. It’s designed for easy manoeuvrability with its pivot functionality, making it ideal for mobile equipment. This steering castor is suitable for various applications requiring smooth and reliable movement.
Type Ball bearing
Diameter 50mm
Load Capacity 40kg
Tread Material Steel plate
Axle hole diameter 6.2mm
Colour Silver, Black
Hole distance 46 x 46 mm
Size 60 x 60 mm
Total height 73mm
Wheel Ø 50mm
Wheel Width 18mm

Reviews

Be the first to submit a review

Trustpilot