Dörner + helmer 770100C Swivel Wheel 50mm 35kg Load Galvanised Steel

MPN
770100C
EAN-13
4002350500076
Order Code
08-9312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 375 in stock

The Dörner + helmer 770100C swivel wheel features a 50 mm rubber wheel with a maximum load capacity of 35 kg. This castor is ideal for equipment requiring smooth steering and pivoting. It is commonly used for manoeuvrable trolleys or small movable equipment.
Type Plain bearing
Diameter 50mm
Load Capacity 35kg
Tread Material Steel plate
Axle hole diameter 5.2mm
Colour Silver, Grey
Hole distance 30 x 30 mm
Size 42mm
Total height 66mm
Wheel Ø 50mm
Wheel Width 20mm

Reviews

Be the first to submit a review

Trustpilot