Dörner + helmer 761340 Twin Wheel Caster 35mm 70kg for Sensitive Floors

MPN
761340
EAN-13
4002350543769
Order Code
08-9311
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 25/11/2026

The Dörner + helmer 761340 Twin wheel caster features a wheel diameter of 35 mm and a maximum load capacity of 70 kg. The robust design of this twin wheel caster is ideal for steering and pivoting in various equipment applications. Suitable for use in office chairs or light-duty trolleys, it ensures smooth and reliable movement.
Type Plain bearing
Load Capacity 70kg
Tread Material Plastic
Size 38 x 38 mm
Total height 46mm
Wheel Ø 35mm

Reviews

Be the first to submit a review

Trustpilot