Dörner + helmer 761335 Twin Wheel Caster 35mm 70kg Load For Sensitive Floors

MPN
761335
EAN-13
4002350543813
Order Code
08-9310
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 10/11/2026

Dörner + Helmer 761335 twin wheel caster features a wheel diameter of 35 mm and a maximum load capacity of 70 kg. These rubber wheels are ideal for providing smooth mobility for various pieces of equipment. The pivot and wheel mount design makes it suitable for steering castors and general use in light-duty applications.
Type Plain bearing
Load Capacity 70kg
Tread Material Plastic
Size 38 x 38 mm
Total height 46mm
Wheel Ø 35mm

Reviews

Be the first to submit a review

Trustpilot