Dörner + helmer 740357P Puncture-Proof Wheel 400mm 100kg Load Capacity

MPN
740357P
EAN-13
4002350556127
Order Code
08-9307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.09 £25.88
10+ £24.66
100+ £24.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Dörner + helmer 740357P puncture-proof wheel has a diameter of 400 mm and can support a load capacity of up to 100 kg. This robust equipment wheel is ideal for applications requiring durable and maintenance-free castors. It is commonly used in environments where reliable and smooth transportation of goods is essential.
Type Ball bearing
Load Capacity 100kg
Colour Black, Red
Hub length 88mm
Wheel Ø 400mm
Wheel Width 100mm

Reviews

Be the first to submit a review

Trustpilot