Dörner + helmer 740351P Puncture-Proof Wheel 260mm 100kg Load Capacity

MPN
740351P
EAN-13
4002350556110
Order Code
08-9306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £15.93 £13.54
10+ £12.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Dörner + helmer 740351P puncture-proof wheel has a diameter of 260 mm and a maximum load capacity of 100 kg. This rubber wheel is designed for use as a durable and reliable castor in equipment, making it suitable for various steering and pivoting applications. Ideal for environments where puncture resistance is essential, it provides smooth and safe movement.
Type Roller bearing
Load Capacity 100kg
Colour Black, Red
Hub length 75mm
Wheel Ø 260mm
Wheel Width 85mm

Reviews

Be the first to submit a review

Trustpilot