Dörner + helmer 740310RP Puncture-Proof Wheel 260mm 100kg Capacity

MPN
740310RP
EAN-13
4002350537362
Order Code
08-9305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £23.29 £19.80
10+ £18.73
100+ £18.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Manufactured by Dörner + helmer, the 740310RP puncture-proof wheel offers a 260 mm diameter and can support up to 100 kg. It is ideal for use as a rugged castor in various equipment, providing durability and reliability. Suitable for steering castors, the wheel mount ensures smooth pivoting motions.
Type Puncture-proof wheel
Load Capacity 100kg
Tread Material Polyurethane
Axle hole diameter 20mm
Hub length 75mm
Wheel Ø 260mm
Wheel Width 85mm

Reviews

Be the first to submit a review

Trustpilot