Dörner + helmer 735655 Swivel Wheel 50mm 300kg Load Galvanized Steel

MPN
735655
EAN-13
4002350557803
Order Code
08-9297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Dörner + helmer 735655 swivel wheel features a wheel diameter of 50 mm and a maximum load capacity of 300 kg. It is ideal for use as an equipment wheel or steering castor due to its durable rubber construction and pivot design. This swivel wheel is perfect for applications requiring manoeuvrability and stability.
Type Ball bearing
Diameter 50mm
Load Capacity 300kg
Tread Material Steel plate
Factory colour Black
Hole distance 63.5 x 63.5 mm
Size 84 x 84 mm
Total height 79mm
Wheel Ø 50mm
Wheel Width 38mm

Reviews

Be the first to submit a review

Trustpilot