Dörner + helmer 716565F Swivel Wheel Diameter100mm 150kg Load Galvanised Steel

MPN
716565F
EAN-13
4002350544247
Order Code
08-9296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Dörner + helmer 716565F swivel wheel has a wheel diameter of 100 mm and a maximum load capacity of 150 kg. This castor is ideal for equipment that requires easy manoeuvrability and pivoting. It is suitable for use in various applications where reliable and smooth steering is necessary.
Type Ball bearing
Diameter 100mm
Load Capacity 150kg
Tread Material Steel plate
Colour Silver, Grey
Hole distance 80 x 60 mm
Size 105 x 85 mm
Total height 128mm
Wheel Ø 100mm
Wheel Width 32mm

Reviews

Be the first to submit a review

Trustpilot