Dörner + helmer 715565F Swivel Wheel 100mm 150kg Load Capacity Galvanised

MPN
715565F
EAN-13
4002350544230
Order Code
08-9295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Dörner + helmer 715565F swivel wheel features a 100 mm diameter and can support a load capacity of up to 150 kg. This rubber wheel is ideal for steering castors and equipment wheels, providing smooth pivot and manoeuvrability. Suitable for use in various applications requiring durable and reliable wheel mounts.
Type Ball bearing
Diameter 100mm
Load Capacity 150kg
Tread Material Steel plate
Colour Silver, Grey
Hole distance 80 x 60 mm
Size 105 x 85 mm
Total height 128mm
Wheel Ø 100mm
Wheel Width 32mm

Reviews

Be the first to submit a review

Trustpilot