Dörner + helmer 712657 Swivel Wheel 100mm 150kg Galvanised Steel

MPN
712657
EAN-13
4002350535269
Order Code
08-9294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 180 in stock

The Dörner + helmer 712657 swivel wheel features a wheel diameter of 100 mm and can support a maximum load capacity of 150 kg. This rubber wheel is ideal for use in steering castors and equipment, offering reliable pivot and mobility. Its robust construction makes it suitable for various industrial and commercial applications.
Type Roller bearing
Diameter 100mm
Load Capacity 150kg
Tread Material Steel plate
Colour Silver, Grey
Hole distance 80 x 60 mm
Size 100 x 85 mm
Total height 128mm
Wheel Ø 100mm
Wheel Width 36mm

Reviews

Be the first to submit a review

Trustpilot