Dörner + helmer 711657 Swivel Wheel 100mm 150kg Load Galvanised Steel

MPN
711657
EAN-13
4002350535252
Order Code
08-9293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Dörner + helmer swivel wheel, model 711657, features a 100 mm diameter. It can support a maximum load capacity of 150 kg, making it ideal for heavy equipment. This versatile castor is commonly used in steering and pivot applications.
Type Ball bearing
Diameter 100mm
Load Capacity 150kg
Tread Material Steel plate
Colour Silver, Grey
Hole distance 80 x 60 mm
Size 100 x 85 mm
Total height 128mm
Wheel Ø 100mm
Wheel Width 36mm

Reviews

Be the first to submit a review

Trustpilot