Dörner + helmer 709155L Plastic Caster 150mm Wheel 25kg Load Capacity

MPN
709155L
EAN-13
4002350507846
Order Code
08-9292
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

The Dörner + helmer 709155L plastic caster has a wheel diameter of 150 mm and a maximum load capacity of 25 kg. This robust wheel is suitable for applications requiring steering castors and is ideal for mounting on equipment needing easy manoeuvrability. Commonly used in various pieces of mobile equipment, this caster is perfect for ensuring smooth and efficient movement.
Type Plain bearing
Diameter 50mm
Load Capacity 25kg
Factory colour Black
Hub length 32mm
Wheel Ø 150mm
Wheel Width 30mm

Reviews

Be the first to submit a review

Trustpilot