Dormer A7777.0 A777 HSCo Heavy-Duty Jobber Drill 7.00mm OL:109mm WL:69mm

MPN
A7777.0
Brand
Dormer
EAN-13
7320760375419
Order Code
95-5211
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

A777 Metric Cobalt Jobber Drill Bits have a heavy-duty, 135° split point for use when greater heat is generated during drilling, e.g on higher tensile tougher materials and in particular the Aerospace Industry.

Specification

Flute Geometry: Standard Helix, Right hand spiral, Thick Web
Point Angle:
0.30 mm - 0.95 mm 118° Conical point
1.00 mm to 1.40 mm inclusive 135° 4 facet point
1.50 mm and above 135° split point sizes (Split point geometry to NAS 907 Areospace Specification type P3 Point)

Surface Treatment: Bronze
Material: HSCo Cobalt steel

DIN 338 RN / BS328 / ISO 235

Tip diameter: 7.0mm
Working length: 69mm.
Overall length: 109mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot