Dormer A1108.0 A110 HSS Long Series Drill 8.00mm OL:165mm WL:109mm

MPN
A1108.0
Brand
Dormer
EAN-13
7320760011850
Order Code
95-5119
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Dormer A110 Metric Long Series Drill Bits is a general purpose long reach drill. Ideal for drilling deep holes in a wide range of materials and are suitable for both hand and machine use.

Manufactured to: DIN 340RN/BS328/ISO 494.

Tip diameter: 8.0mm.
Working length: 109mm.
Overall length: 165mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot