Dormer A1103.5 A110 HSS Long Series Drill 3.5mm OL:112mm WL:73mm

Order Code:

95-5108

Brand: Dormer MPN: A1103.5 EAN-13: 7320760011089
Qty Unit Price (Inc VAT)
1+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/05/2026

The Dormer A110 Metric Long Series Drill Bits is a general purpose long reach drill. Ideal for drilling deep holes in a wide range of materials and are suitable for both hand and machine use.

Manufactured to: DIN 340RN/BS328/ISO 494.

Tip diameter: 3.50mm.
Working length: 73mm.
Overall length: 112mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot