Dormer A10810.0 A108 Jobber Drill Split Point - S/Steel 10.00mm OL:133mm WL:87mm

MPN
A10810.0
Brand
Dormer
EAN-13
7320760007648
Order Code
95-5068
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Dormer A108 Metric Split Point HSS Jobber Drill Bits are designed specifically for machining stainless steels. The quick spiral helix enables rapid swarf removal.

Manufactured to DIN 338 RW / BS328 / ISO 235.

Specification

Flute Geometry: Quick Helix, Right hand spiral.
Point Angle: 135°: up to 1.5mm: 135° Split Point, 1.6mm, 1/16 and above.
Surface Treatment: Blue.
Material: High Speed Steel.

Tip diameter: 10.0mm.
Working length: 87mm.
Overall length: 133mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot