Dormer A1012.5 A101 HSS Left Hand Spiral Jobber Drill 2.50mm OL:57mm WL:30mm

MPN
A1012.5
Brand
Dormer
EAN-13
7320760002858
Order Code
95-5062
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 4 days

The Dormer A101 Metric Traditional Flute Ground Jobber Drill Bits are ideal for general machining applications. This HSS drill bit has a left hand spiral and a blue finish (bright below 3mm).

Manufactured to DIN 338 LN / BS328 / ISO 235.

Specification

Flute Geometry: Standard Helix, Left hand spiral.
Point Angle: 118°.
Material: High Speed Steel.

Tip diameter: 2.50mm.
Working length: 30mm.
Overall length: 57mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot