Dormer A1009.6 A100 HSS Jobber Drill Bit 9.60mm OL:133mm WL:87mm

MPN
A1009.6
Brand
Dormer
EAN-13
7320760002582
Order Code
95-5060
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (93)
Qty Unit Price (Ex VAT)
1+ £8.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Dormer A100 Metric HSS jobber drills are suitable for use in the majority of general purpose engineering applications.

They have good self-centring capability on a wide range of materials and are suitable for both hand and machine use.

DIN338RN
BS328
ISO235

Tip diameter: 9.60mm.
Working length: 87mm.
Overall length: 133mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot