Dormer A1009.0 A100 HSS Jobber Drill Bit 9.00mm OL:125mm WL:81mm

MPN
A1009.0
Brand
Dormer
EAN-13
7320760002513
Order Code
95-5058
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (93)
Qty Unit Price (Ex VAT)
1+ £7.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockBack-order availability date - 09/11/2026

Dormer A100 Metric HSS jobber drills are suitable for use in the majority of general purpose engineering applications.

They have good self-centring capability on a wide range of materials and are suitable for both hand and machine use.

DIN338RN
BS328
ISO235

Tip diameter: 9.0mm.
Working length: 81mm.
Overall length: 125mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot