Dormer A1006.2 A100 HSS Jobber Drill Bit 6.20mm OL:101mm WL:63mm

MPN
A1006.2
Brand
Dormer
EAN-13
7320760002148
Order Code
95-5043
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (93)
Qty Unit Price (Ex VAT)
1+ £3.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Dormer A100 Metric HSS jobber drills are suitable for use in the majority of general purpose engineering applications.

They have good self-centring capability on a wide range of materials and are suitable for both hand and machine use.

DIN338RN
BS328
ISO235

Tip diameter: 6.20mm.
Working length: 63mm.
Overall length: 101mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot