Dormer A1003.9 A100 HSS Jobber Drill Bit 3.90mm OL:75mm WL:43mm

MPN
A1003.9
Brand
Dormer
EAN-13
7320760001721
Order Code
95-5020
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (93)
Qty Unit Price (Ex VAT)
1+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Dormer A100 Metric HSS jobber drills are suitable for use in the majority of general purpose engineering applications.

They have good self-centring capability on a wide range of materials and are suitable for both hand and machine use.

DIN338RN
BS328
ISO235

Tip diameter: 3.90mm.
Working length: 43mm.
Overall length: 75mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot