Dormer A1001.75 A100 HSS Jobber Drill Bit 1.75mm OL:46mm WL:22mm

MPN
A1001.75
Brand
Dormer
EAN-13
7320760000472
Order Code
95-4975
Country of Origin
France
  • Free UK shipping available
View Full Product Range (93)
Qty Unit Price (Ex VAT)
1+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Dormer A100 Metric HSS jobber drills are suitable for use in the majority of general purpose engineering applications.

They have good self-centring capability on a wide range of materials and are suitable for both hand and machine use.

DIN338RN
BS328
ISO235

Tip diameter: 1.75mm.
Working length: 22mm.
Overall length: 46mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot