Dormer A1001/16 A100 HSS Jobber Drill Bit 1/16in OL:43mm WL:20mm

MPN
A1001/16
Brand
Dormer
EAN-13
7320760000786
Order Code
95-4925
Country of Origin
France
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Dormer A100 series general purpose HSS jobber drills are suitable for use in the majority of general purpose engineering applications.

They have good self-centring capability on a wide range of materials and are suitable for both hand and machine use.

DIN338RN
BS328
ISO235

Tip diameter: 1/16in.
Working length: 20mm.
Overall length: 43mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot