Dormer A0027/32 A002 HSS TiN Coated Jobber Drill 7/32in OL:93mm WL:57mm

MPN
A0027/32
Brand
Dormer
EAN-13
7320760350898
Order Code
95-4918
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £2.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Dormer Imperial A002 TiN Jobber Drill Bits have a TiN tip coating for increased tool life and performance. It has a self-centring split point for superb hole quality and positional accuracy.

It will drill steel, stainless, cast iron, ceramics, plastics and many other materials with ease. Suitable for both hand and machine use.

Made to DIN 338RN/BS328/ISO 235 standards.

Tip diameter: 7/32in.
Working length: 57mm.
Overall length: 93mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot