Dormer A00227/64 A002 HSS-TiN Coated Jobber Drill 27/64in OL:142mm WL:94mm

MPN
A00227/64
Brand
Dormer
EAN-13
7320760351543
Order Code
95-4912
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Dormer Imperial A002 TiN Jobber Drill Bits have a TiN tip coating for increased tool life and performance. It has a self-centring split point for superb hole quality and positional accuracy.

It will drill steel, stainless, cast iron, ceramics, plastics and many other materials with ease. Suitable for both hand and machine use.

Made to DIN 338RN/BS328/ISO 235 standards.

Tip diameter: 27/64in.
Working length: 94mm.
Overall length: 142mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot